Hammond 1591HGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Grey, 6.5X2.8X1.16 in, IP54, 1591 Series
$ 6.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591HGY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591HFLGY
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591HSGY
HAMMOND 1591HSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 29 mm, 71 mm, 165 mm
Hammond1591HF2GY
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Light Gray Bottom Flange Flame Retardant ABS
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesHH-3430-BCG
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,5.31X2.76X0.94 IN, GRABBERS STYLE C

Descriptions

Descriptions of Hammond 1591HGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,6.5X2.8X1.16 IN, IP54,1591 SERIES
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 165X71X29MM; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:6.5"; External Height - Metric:165mm; External Width - Imperial:2.8"; External Width - Metric:71mm; External Depth - Imperial:1.14"; External Depth - Metric:29mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591HGY..