Hammond 1591HF2GY

Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591HF2GY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591HF2SGY
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591HSGY
HAMMOND 1591HSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 29 mm, 71 mm, 165 mm
Hammond1591HGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,6.5X2.8X1.16 IN, IP54,1591 SERIES
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1906-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906-LG

Descriptions

Descriptions of Hammond 1591HF2GY provided by its distributors.

Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Light Gray Bottom Flange Flame Retardant ABS
Hammond 1591HF2GY Multipurpose FRABS Enclosure Flange Base 165 x 71 x 29 Grey
enclosure - plastic 1591H ABS WITH FLANGE (6.52 x 2.79 x 1.14) Hammond PN 1591HF2GY : UPC [623980136738] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.14"; External Height - Metric:29mm; External Width - Imperial:2.8"; External Width - Metric:71mm; External Depth - Imperial:6.5"; External Depth - Metric:165mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591HF2GY..