What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1591ETRD

Enclosure, Box-lid, Polycarbonate, UL94V0, Transparent Red, 5.9X3.2X1.96 in, 1591T

$ 15.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591ETRD.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.31%

Related Parts

Hammond1591ETCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,5.9X3.2X1.96 IN, IP54,1591T SERIES
Hammond1591ETBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,5.9X3.2X1.96 IN,1591T
Hammond1591DTBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,5.9X3.2X1.96 IN,1591T
Serpac172C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 6.880" L x 4.880" W x 2.000" H
Bud IndustriesEXN-23358-GDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 4.53LX2.03WX6.65D, EXN SERIES
Bud IndustriesEXN-23358-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX6.65D, EXN SERIES

Descriptions

Descriptions of Hammond 1591ETRD provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,5.9X3.2X1.96 IN,1591T
Enclosure Plastic 7.5 x 4.35 x 2.39 Inch Translucent Red
Translucent Red Polycarbonate Wall Mount General Purpose Enclosure
enclosure - plastic 1591E TRANSP RED (7.5 x 4.35 x 2.39) Hammond PN 1591ETRD : UPC [623980533421] Color: Trans. Red
General Purpose Plastic Enclosures 7.5 x 4.3 x 2.2 Infrared
Hammond 1591ETRD Polycarbonate Box 191x110x61 Red
Polycarbonate Encl 191x110x61 Transl. RD
Hammond Manufacturing 1591E Transp Red
BOX PLAS TRN RED 7.48"L X 4.33"W
ENCLOSURE, PC RED; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; Body Colour:Red; External Height - Imperial:2.4"; External Height - Metric:61mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:7.52"; External Depth - Metric:191mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011); Colour:Red; External Depth:57mm; External Length / Height:191mm; External Width:110mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591 ETRD
  • 1591ETRD..
  • 1591ETRD...