Hammond 1591BF2SGY

Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Bottom Flange General Purpose ABS
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BF2SGY.

Inventory History

3 month trend:
+39.10%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591BF2GY
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Bottom Flange Flame Retardant ABS
Hammond1591BFLGY
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591BSGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BSGY
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904

Descriptions

Descriptions of Hammond 1591BF2SGY provided by its distributors.

Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Bottom Flange General Purpose ABS
ABS enclosure, (L x W x H) 112 x 61 x 28 mm, light gray (RAL 7035), IP54, 1591BF2SGY
Hammond 1591BF2SGY Multipurpose GPABS Enclosure Flange Base 112 x 62 x 31 Grey
enclosure - plastic 1591B GPABS WITH FLANGE (4.41 x 2.44 x 1.21) Hammond PN 1591BF2SGY : UPC [623980137032] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 31mm; External Width - Metric: 62mm; External Depth - Metric: 112mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM