Hammond 1591BF2GY

Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 6.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BF2GY.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-42.11%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591BF2SGY
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591BSGY
HAMMOND 1591BSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 31 mm, 62 mm, 112 mm
Hammond1591BFLGY
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904

Descriptions

Descriptions of Hammond 1591BF2GY provided by its distributors.

Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Light Gray Bottom Flange Flame Retardant ABS
Hammond 1591BF2GY Multipurpose FRABS Enclosure Flange Base 112 x 62 x 31 Grey
enclosure - plastic 1591B ABS WITH FLANGE (4.41 x 2.44 x 1.21) Hammond PN 1591BF2GY : UPC [623980136677] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:2.44"; External Width - Metric:62mm; External Depth - Imperial:4.41"; External Depth - Metric:112mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591BF2GY..