Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z100BK

Aluminum die cast enclosure, (L x W x H) 75 x 80 x 40 mm, black (RAL 9005), IP66, 1590Z100BK

$ 23.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z100BK.

Master Electronics

Datasheet1 page10 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+87.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590Z110BK
Aluminum die cast enclosure, (L x W x H) 75 x 80 x 40 mm, black (RAL 9005), IP66, 1590Z110BK
Hammond1590WP1FBK
Aluminum die cast enclosure, (L x W x H) 153 x 83 x 50 mm, black (RAL 9005), IP65, 1590WP1FBK
Hammond1590Z130BK
Aluminum die cast enclosure, (L x W x H) 176 x 80 x 42 mm, black (RAL 9005), IP68, 1590Z130BK
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590Z100BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 75 x 80 x 40 mm, black (RAL 9005), IP66, 1590Z100BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,2.94X3.14X2.04 IN, IP65,1590Z SERIES
Enclosure Diecast 2.94 x 3.14 x 2.05 Inch Black with Internal Mounting Shelf
Hammond 2.94 x 3.14 x 1.57 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z100 BK