Hammond 1590X

Enclosure, Box-lid, Aluminum, Diecast, Natural, 5.717X4.772X2.241 in, IP54, 1590 Series
$ 12.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590X.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.20%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590XFL
Enclosure Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WXFL
Enclosure Watertight Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum Flanged Lid
Hammond1590BBS
Die Cast Enclosure 1590 119.5x94x42.1mm Die-Cast Aluminium Natural IP54
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Bud IndustriesCN-6709
Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590X provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.717X4.772X2.241 IN, IP54,1590 SERIES
Enclosure Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum No Mounting Flanges
Die Cast Enclosure 1590 145.2x121.2x56.4mm Die-Cast Aluminium Natural IP54
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.77, Al Alloy, IP IP54
BOX, DIECAST, IP54; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 145mm; External Width - Metric: 121mm; External Depth - Metric: 52mm; IP Rating: IP54; Body Colour: Natural; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM