Hammond 1590WR1F

Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Flanged Bottom Plate
$ 32.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WR1F.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Mouser

Inventory History

3 month trend:
-6.67%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590R1F
Enclosure Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590RF
Enclosure Diecast 7.55 x 4.37 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WDF
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590WR1F provided by its distributors.

Enclosure Watertight Diecast 7.55 x 4.39 x 2.4 Inch Natural Aluminum Flanged Bottom Plate
Aluminum die cast enclosure, (L x W x H) 192 x 111 x 61 mm, natural, IP65, 1590WR1F
Hammond 1590WR1F Watertight Diecast Enclosure Flanged Base 192x111x61 Natural
enclosure - watertight diecast 1590R1 FLANGED BOX WATERPROOF (7.55 x 4.39 x 2.4) Hammond PN 1590WR1F : UPC [623980998688] Color: Natural Aluminum
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 62.5mm; External Width - Metric: 111.6mm; External Depth - Metric: 191.8mm; IP Rating: IP65; Body Colour: N
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.4"; External Height - Metric:61mm; External Width - Imperial:4.37"; External Width - Metric:111mm; External Depth - Imperial:7.56"; External Depth - Metric:192mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WR1F.