Hammond 1590WDF

Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Flanged Bottom Plate
$ 27.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WDF.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-46.78%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590DF
Enclosure Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590D
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590WD
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Bud IndustriesCN-6711
Bud Industries CN-6711 Die Cast Aluminum Enclosure, Mountable, 8.8x5.7x2.3 in, CN Series
Bud IndustriesCN-6709
Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1590WDF provided by its distributors.

Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Flanged Bottom Plate
Hammond 1590WDF Watertight Diecast Enclosure Flanged Base 187.5x119.5x56 Natural
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.235IN, IP65,1590WSERIES
enclosure - watertight diecast 1590D WATERPROOF FLANGED BOX (7.39 x 4.7 x 2.2) Hammond PN 1590WDF : UPC [623980677132] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.2"; External Height - Metric:56mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:7.38"; External Depth - Metric:187.5mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WDF..