Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WPFLBK

Hammond 1590WPFLBK Watertight Diecast Enclosure Flanged Lid 153x82x50 Black
$ 17.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WPFLBK.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet6 pages7 years ago

Master Electronics

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
-5.00%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590WP1BK
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Black No Mounting Flanges
Hammond1590WPBK
Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Black No Mounting Flanges
Hammond1590P1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.024X3.268X1.988 IN, IP54,1590 SERIES

Descriptions

Descriptions of Hammond 1590WPFLBK provided by its distributors.

Hammond 1590WPFLBK Watertight Diecast Enclosure Flanged Lid 153x82x50 Black
enclosure - watertight diecast 1590P W-PROOF FLNGD LID BLACK (6.01 x 3.24 x 1.81) Hammond PN 1590WPFLBK : UPC [623980677644]
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50.4mm; External Width - Metric: 83.1mm; External Depth - Metric: 153.01mm; IP Rating: IP65; Body Colour: Blac
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.97"; External Height - Metric:50mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:6.02"; External Depth - Metric:153mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WPFLBK..