Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WP1FLBK

Enclosure, Flanged Lid, Aluminum, Diecast, Black, 6.023X3.267X1.988 in, IP65, 1590W

$ 19.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WP1FLBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+11.69%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WPFLBK
Hammond 1590WPFLBK Watertight Diecast Enclosure Flanged Lid 153x82x50 Black
Hammond1590WP1FBK
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Black Flanged Bottom Plate
Hammond1590WP1BK
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Black No Mounting Flanges

Descriptions

Descriptions of Hammond 1590WP1FLBK provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,6.023X3.267X1.988 IN, IP65,1590W
Hammond 1590WP1FLBK Watertight Diecast Enclosure Flanged 153x82x46 Black
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Black Flanged Lid
enclosure - watertight diecast 1590P1 W-PROOF FLNGD LID BLACK (6.02 x 3.27 x 1.98) Hammond PN 1590WP1FLBK : UPC [623980677651] Color: Black
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50.4mm; External Width - Metric: 83.1mm; External Depth - Metric: 153.01mm; IP Rating: IP65; Body Colour: Blac
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.97"; External Height - Metric:50mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:6.02"; External Depth - Metric:153mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WP1FLBK..