Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WKBK

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 79 mm, black (RAL 9005), IP65, 1590WKBK
$ 23.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WKBK.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet6 pages7 years ago

Electro Sonic

Master Electronics

TME

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WKFBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 79 mm, black (RAL 9005), IP65, 1590WKFBK
Hammond1590KBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KBK
Hammond1590KFBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KFBK
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1590WKBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 79 mm, black (RAL 9005), IP65, 1590WKBK
Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.92X4.92X3.11 IN, IP65,1590W SERIES
Hammond 1590WKBK Watertight Diecast Enclosure Black (125 x 125 x 79mm)
enclosure - watertight diecast 1590K WATERPROOF BLACK (4.92 x 4.92 x 3.11) Hammond PN 1590WKBK : UPC [623980758985] Color: Black
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 79mm; External Width - Metric: 125mm; External Depth - Metric: 125mm; IP Rating: IP65; Body Colour: Black; NEM

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM