Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590KFBK

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KFBK
$ 30.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590KFBK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WKFBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 79 mm, black (RAL 9005), IP65, 1590WKFBK
Hammond1590WKBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 79 mm, black (RAL 9005), IP65, 1590WKBK
Hammond1590KBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KBK

Descriptions

Descriptions of Hammond 1590KFBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KFBK
Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Black Standard Flanged Bottom Plate
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.92X4.92X3.11 IN, IP54,1590 SERIES
Hammond 1590KFBK Diecast Enclosure Flanged Base Black (125 x 125 x 75mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:2.95"; External Height - Metric:75mm; External Width - Imperial:4.92"; External Width - Metric:125mm; External Depth - Imperial:4.92"; External Depth - Metric:125mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590KFBK..