Hammond 1590WGFL

Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP65, 1590WGFL
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WGFL.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+59.89%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590G
Hammond Enclosure, Al Die-Cast, 100 × 50 × 25.5mm, 1590 Series, IP54, Natural, Shielded
Hammond1590WG
Enclosure Watertight Diecast 3.94 x 1.97 x 1 Inch Natural Aluminum No Mounting Flanges
Hammond1590GFL
Die-cast aluminum enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP54, 1590GFL
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590WGFL provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP65, 1590WGFL
enclosure - watertight diecast 1590 WATERPROOF FLANGED LID (3.94 x 1.97 x 1) Hammond PN 1590WGFL : UPC [623980791852] Color: Natural Aluminum
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,3.937X1.969X1.004 IN, IP65,1590W
Hammond 1590WGFL Watertight Diecast Enclosure Flanged Lid 100x50x25 Natural
BOX, DIECAST, IP65, 100X50X21MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:3.94"; External Height - Metric:100mm; External Width - Imperial:1.97"; External Width - Metric:50mm; External Depth - Imperial:0.98"; External Depth - Metric:25mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WGFL.