Hammond 1590DFBK

Aluminum die cast enclosure, (L x W x H) 187 x 119 x 33 mm, black (RAL 9005), IP54, 1590DFBK
$ 29.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590DFBK.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

TME

Newark

Inventory History

3 month trend:
+6.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Hammond1590WDFLBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFLBK
Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK

Descriptions

Descriptions of Hammond 1590DFBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 187 x 119 x 33 mm, black (RAL 9005), IP54, 1590DFBK
Hammond 1590DFBK Diecast Enclosure Flanged Base Black (187.5 x 119.5 x 52mm)
Enclosure Diecast 7.39 x 4.7 x 2.2 Inch Black Standard Flanged Bottom Plate
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.38X4.7X2.21 IN, IP54,1590 SERIES
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.46"; External Height - Metric:37mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:7.38"; External Depth - Metric:187.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590DFBK..