Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590UFBK

Diecast Enclosure with Flanged Base 1590 120x120x60.1mm Die-Cast Aluminium Black IP54
$ 25.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590UFBK.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-17.24%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590UFLBK
Hammond 1590UFLBK Diecast Enclosure Flanged Lid Black (119.5 x 119.5 x 59mm)
Hammond1590WUFBK
Hammond 1590WUFBK Watertight Diecast Enclosure Flanged Base 119.5x119.5x59 Black
Hammond1590UBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.356X2.323 IN, IP54,1590 SERIES

Descriptions

Descriptions of Hammond 1590UFBK provided by its distributors.

Diecast Enclosure with Flanged Base 1590 120x120x60.1mm Die-Cast Aluminium Black IP54
Enclosure Diecast 4.72 x 4.72 x 2.32 Inch Black Standard Flanged Bottom Plate
Hammond 1590UFBK Diecast Enclosure Flanged Base Black (119.5 x 119.5 x 59mm)
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:2.32"; External Height - Metric:59mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:4.7"; External Depth - Metric:119.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590UFBK..