Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590K432

Zinc die cast enclosure, (L x W x H) 188 x 120 x 52 mm, natural, IP54, 1590K432
$ 23.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590K432.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
-14.04%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1590D
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590DF
Enclosure Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590DFL
Die-cast aluminum enclosure, (L x W x H) 188 x 119 x 56 mm, natural, IP54, 1590DFL

Descriptions

Descriptions of Hammond 1590K432 provided by its distributors.

Zinc die cast enclosure, (L x W x H) 188 x 120 x 52 mm, natural, IP54, 1590K432
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,7.4X4.72X2.21 IN, IP54,1590K SERIES
enclosure - diecast ZINC ENCLOSURE 189 X 117 X 56 (7.4 x 4.72 x 2.05) Hammond PN 1590K432 : UPC [623980023106] Color: Natural Aluminum
ENCLOSURE, ZINC DIECAST; Enclosure Material:Zinc; Body Colour:Unfinished; External Height - Imperial:2.2"; External Height - Metric:56mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:7.4"; External Depth - Metric:188mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)
Enclosure Material = Die-Cast Zinc / IP Rating = IP54 / External Length mm = 188 / External Width mm = 120 / External Height mm = 56.1 / Internal Length mm = 183.99 / Internal Width mm = 115.99 / Internal Height mm = 52.1 / Screw Post Clearance (Length) mm = 170.82 / Screw Post Clearance (Width) mm = 102.82 / Enclosure Colour = Metallic / Standards Met = CE / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590K432.