Hammond 1590WBB

Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum No Mounting Flanges
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WBB.

Farnell

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-81.89%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WBBFL
Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Flanged Lid
Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WBB provided by its distributors.

Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.68X3.68X1.34 IN, IP65,1590W SERIES
Hammond 1590WBB Watertight Diecast Enclosure Natural (118.5 x 93.5 x 34mm)
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.7, Al Alloy, IP IP65
enclosure - watertight diecast 1590BB WATERPROOF (4.7 x 3.7 x 1.34) Hammond PN 1590WBB : UPC [623980676821] Color: Natural Aluminum
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 119mm; External Width - Metric: 94mm; External Depth - Metric: 30mm; IP Rating: IP65; Body Colour: Natural; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM