Hammond 1590WB

Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Natural Aluminum No Mounting Flanges
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WB.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590BFL
Die Cast Enclosure Flanged Lid 1590 138x60.5x31mm Die-Cast Aluminium Natural IP54
Hammond1590WBFL
Watertight Die Cast Enclosure Flanged Lid 1590 138x60.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1590WB provided by its distributors.

Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.37X2.37X1.23 IN, IP65,1590W SERIES
Hammond 1590WB Watertight Diecast Enclosure Natural (111.5 x 59.5 x 31mm)
enclosure - watertight diecast 1590B WATERPROOF (4.43 x 2.38 x 1.22) Hammond PN 1590WB : UPC [623980676807] Color: Natural Aluminum
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 112mm; External Width - Metric: 60mm; External Depth - Metric: 27mm; IP Rating: IP65; Body Colour: Natural; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM