What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1581T8

Power Strip, Basic, 8 Outlets, Rack Mnt, Cur-rtg 10A, Wo/cord Cord, Pilot Light, Front
$ 67.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1581T8.

element14 APAC

Datasheet1 page17 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.42%

Supply Chain

Country of OriginCanada
Introduction Date2019-08-29

Related Parts

Hammond1584T8A1
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584T8B1
Powerbar 8 Outlet 5-15R 8 Front 0 Rear 15A 120 VAc 15 Foot Cord 5-15P Anodized Black
Hammond1584T6A1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Bud IndustriesPB-1574-TF
Enclosure, Potting Box, Abs, Black, Pk10; |Bud Industries PB-1574-TF
Bud IndustriesPB-1559-TF
Enclosure, Potting Box, Abs, Black; |Bud Industries PB-1559-TF
Bud IndustriesPB-1559
Potting Box Style A Plastic Box PB-1559, Potting Box Style A Plastic Box (3 X 2 X 1.5 In)

Descriptions

Descriptions of Hammond 1581T8 provided by its distributors.

POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 10A, WO/CORD CORD, PILOT LIGHT, FRONT
Hammond IEC 8 OUTLET 16.5" P-BAR Part Number 1581T8 [UPC 62398099780 ]
Hammond IEC 8x C13 Outlet 13.5" C14 Inlet Power Bar Lighted Switch
Power Outlet Strips Power Outlet Strip IEC 8-Outlet, 16.5
Power Outlet Strip; No. Of Outlets:8Outl |Hammond 1581T8
PDU Switched Outlet Strip 100V to 240V 10A Rackmount
Outlet Strip, Heavy Duty, C13, C14, 0 ft., Black
Hammond Manufacturing Iec 8 Outlet 165in P-Bar
POWER STRIP 17" 10A 230VAC 8OUT
POWER OUTLET STRIP; No. of Outlets:8; Su; POWER OUTLET STRIP; No. of Outlets:8; Supply Voltage V AC:230V; Length - Imperial:16.514"; Length - Metric:419.46mm; External Width - Imperial:2.125"; External Width - Metric:53.98mm; Current Rating:10A; Color:Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM