What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1581T5

Power Strip, Basic, 5 Outlets, Rack Mnt, Cur-rtg 10A, Wo/cord Cord, Pilot Light, Front
$ 55.562
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1581T5.

Master Electronics

Datasheet1 page10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+78.19%

Related Parts

Hammond1581T4
POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 10A, WO/CORD CORD, PILOT LIGHT, FRONT
Hammond1584T6A1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584T6B1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW
Bud IndustriesPB-1574-TF
Enclosure, Potting Box, Abs, Black, Pk10; |Bud Industries PB-1574-TF
Bud IndustriesPB-1559-TF
Enclosure, Potting Box, Abs, Black; |Bud Industries PB-1559-TF
Bud IndustriesPB-1559
Potting Box Style A Plastic Box PB-1559, Potting Box Style A Plastic Box (3 X 2 X 1.5 In)

Descriptions

Descriptions of Hammond 1581T5 provided by its distributors.

POWER STRIP, BASIC,5 OUTLETS, RACK MNT, CUR-RTG 10A, WO/CORD CORD, PILOT LIGHT, FRONT
Hammond IEC 5 OUTLET 12" P-BAR Part Number 1581T5 [UPC 62398099784 ]
Hammond IEC 5x C13 Outlet 10A Breaker Power Bar Power LED
Power Outlet Strips Power Outlet Strip IEC 5-Outlet, 12
PDU Outlet Strip 100V to 240V 10A Rackmount
Outlet Strip, Heavy Duty, C13, C14, 0 ft., Black
Power Strip; 5 Outlets; 10A 230V
Hammond Manufacturing Iec 5 Outlet 12in P-Bar
PWR DISTRIBUTION UNIT, 2.13", 230V, 10A;
POWER STRP 11.75"10A 230VAC 5OUT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM