Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555NF42GY

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Gray, 4.7X4.7X2.44 in, NEMA13, 1555 Series
$ 12.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555NF42GY.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.32%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 4.7 x 4.7 x 2.44 Inch Light Gray
Hammond1555FF42GY
RAL7035 Gray Watertight ABS Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

Descriptions

Descriptions of Hammond 1555NF42GY provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.44 IN, NEMA13,1555 SERIES
RAL7035 Gray Watertight Plastic Enclosure 4.7 x 4.7 x 2.44 Inch Light Gray
ABS Plastic Box Gray Lid, 1555F Series- ABS Watertight Enclosure (4.7" x 4.7" x 2.44")
BOX, ABS, FLANGED LID, IP66; Enclosure Type: Industrial; Enclosure Material: ABS; External Height - Metric: 62mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP67; Body Colour: Grey; NEMA Rating: N
RAL7035 grey watertight plastic enclosure P/C FLANGED BASE NEMA ENCL. (4.7 x 4.7 x 2.44) Hammond PN 1555NF42GY : UPC [623980023496] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM