What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555N2F17GY

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 4.7 x 4.7 x 1.47 Inch Light Gray
$ 16.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555N2F17GY.

Electro Sonic

Datasheet1 page15 years ago

Farnell

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+46.12%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 1.47 Inch Light Gray
Hammond1555NF17GY
ABS enclosure, (L x W x H) 119 x 119 x 37 mm, light gray (RAL 7035), IP67, 1555NF17GY
Hammond1555FF17GY
ABS enclosure, (L x W x H) 120 x 91 x 37 mm, light gray (RAL 7035), IP67, 1555FF17GY
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPIP-11766-C
Plastic Enclosure Pip Series High Impact; |Bud Industries PIP-11766-C
Bud IndustriesPC-11402
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,4.75X1.31X0.06 IN, PLASTICASESTYLE A

Descriptions

Descriptions of Hammond 1555N2F17GY provided by its distributors.

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 4.7 x 4.7 x 1.47 Inch Light Gray
PC enclosure, (L x W x H) 119 x 119 x 37 mm, light gray (RAL 7035), IP68, 1555N2F17GY
Hammond 1555N2F17GY IP67 PC Enclosure with Flanged Lid L Grey 120 x 120 x 37mm
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V0,GRAY,4.7X4.7X1.47 IN, NEMA13,1555 SERIES
RAL7035 grey watertight plastic enclosure P/C FLANGED BASE NEMA ENCL. (4.7 x 4.7 x 1.47) Hammond PN 1555N2F17GY : UPC [623980023465] Color: Light Gray
BOX, PC, FLANGED LID, IP66; Enclosure Type:Industrial; Enclosure Material:Polycarbonate; Body Colour:Grey; External Height - Imperial:1.46"; External Height - Metric:37mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:67; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555N2F17GY.