Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555F2F17GY

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 1.47 Inch Light Gray
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555F2F17GY.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
Hammond1555CF22GY
Enclosure; Flanged; Panel Mount; ABS; UL94HB; Gray; 4.7x2.6x1.65 In; NEMA13; 1555 Series
Hammond1555FF17GY
ABS enclosure, (L x W x H) 120 x 91 x 37 mm, light gray (RAL 7035), IP67, 1555FF17GY
Bud IndustriesPIP-11760-C
BUD INDUSTRIES PIP-11760-CBOX ENCLOSURE, POLYCARBONATE, GREY
Bud IndustriesPIP-11760
Bud Industries PIP-11760 Box, PC/Fiberglass, Captive Screws, 5.1x3.2x1.4 in, PIP Series
Bud IndustriesPN-1321-MB
Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray

Descriptions

Descriptions of Hammond 1555F2F17GY provided by its distributors.

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 1.47 Inch Light Gray
PC enclosure, (L x W x H) 119 x 91 x 37 mm, light gray (RAL 7035), IP67, 1555F2F17GY
Hammond 1555F2F17GY IP67 Watertight Enclosure with Flanged Lid (120 x 91 x 37mm)
ENCLOSURE, FLANGED, POLYCARBONATE, UL94V0,GRAY,4.7X3.6X1.47 IN, NEMA13,1555 SERIES
RAL7035 grey watertight plastic enclosure, flange P/C FLANGED BASE NEMA ENCL. (4.7 x 3.6 x 1.47) Hammond PN 1555F2F17GY : UPC [623980035925] Color: Light Gray
BOX, FLANGED, PC, IP66; Enclosure Type: Wall Mount; Enclosure Material: Polycarbonate; External Height - Metric: 37mm; External Width - Metric: 91mm; External Depth - Metric: 120mm; IP Rating: IP68; Body Colour: Grey; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM