Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554R2GYSL

Enclosure, Box-lid, Polycarbonate, UL945V, Gray, 6.3X4.7X2.4 in, NEMA13, 1554 Series
$ 27.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554R2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet2 pages7 years ago

Master Electronics

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-0.20%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554RGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X6.3X2.4 IN, NEMA 13,1554 SERIES
Hammond1554R2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 2.4 Inch Clear
Hammond1555RGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X6.3X2.4 IN, NEMA13,1555 SERIES
Bud IndustriesPN-1338-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 6.3 X 2.36IN, PN SERIES
Bud IndustriesPN-1338
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 2.36IN, NEMA13, PN SERIES
Bud IndustriesPN-1338-DG
Bud Industries PN-1338-DG IP65 NEMA 4X Box, Dark Gray, 6.3x6.3x2.4 in, PN Series

Descriptions

Descriptions of Hammond 1554R2GYSL provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,6.3X4.7X2.4 IN, NEMA13,1554 SERIES
Hammond 1554R2GYSL Watertight PC Enclosure Smoked Lid 160 x 160 x 60 Grey
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 160X160X60MM P/C NEMA SMK LID (6.3 x 6.3 x 2.4) Hammond PN 1554R2GYSL : UPC [623980132617] Color: Light Gray
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 160mm; External Depth - Metric: 160mm; IP Rating: IP68; Body Colour: Grey
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (6.30" x 6.30" x 2.40")

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM