Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1555RGY

ABS enclosure, (L x W x H) 160 x 160 x 61 mm, light gray (RAL 7035), IP66, 1555RGY
$ 19.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555RGY.

Electro Sonic

Datasheet1 page19 years ago

Newark

Mouser

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1554RGY
ABS enclosure, (L x W x H) 160 x 160 x 61 mm, light gray (RAL 7035), IP66, 1554RGY
Hammond1554R2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 2.4 Inch Clear
Hammond1554R2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 2.4 Inch Light Gray
Bud IndustriesPN-1338-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 6.3 X 2.36IN, PN SERIES
Bud IndustriesPN-1338
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 2.36IN, NEMA13, PN SERIES
Bud IndustriesPN-1338-DG
Bud Industries PN-1338-DG IP65 NEMA 4X Box, Dark Gray, 6.3x6.3x2.4 in, PN Series

Descriptions

Descriptions of Hammond 1555RGY provided by its distributors.

ABS enclosure, (L x W x H) 160 x 160 x 61 mm, light gray (RAL 7035), IP66, 1555RGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X6.3X2.4 IN, NEMA13,1555 SERIES
RAL7035 Gray Watertight Plastic Enclosure 6.3 x 6.3 x 2.4 Inch Light Gray
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (6.30" x 6.30" x 2.40")
RAL7035 grey watertight plastic enclosure 160X160X60MM ABS NEMA ENCL. (6.3 x 6.3 x 2.4) Hammond PN 1555RGY : UPC [623980842615] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 160mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM