What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554PB6

NEMA 4x Pushbutton Enclosure 6 Pushbutton x 30.5mm Polycarbonate 9.5 x 6.3 x 3.5 Inch
$ 42.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554PB6.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+122%

Supply Chain

Introduction Date2017-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1554MPB6
NEMA 4x Pushbutton Enclosure 6 Pushbutton x 22.5mm Polycarbonate 9.5 x 6.3 x 3.5 Inch
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554V2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 9.4 x 6.3 x 3.5 Inch
Bud IndustriesNBF-32412
Bud Industries NBF-32412 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 8.3x6.4x3.9 in
Bud IndustriesNBF-32112
Bud Industries NBF-32112 NEMA Enclosure, ABS Poly Blend, 8.3x6.4x3.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32212
Bud Industries NBF-32212 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 8.3x6.4x3.9 in

Descriptions

Descriptions of Hammond 1554PB6 provided by its distributors.

NEMA 4x Pushbutton Enclosure 6 Pushbutton x 30.5mm Polycarbonate 9.5 x 6.3 x 3.5 Inch
Type 4, 4X Polycarbonate Pushbutton Enclosure, 30.5mm, 6 Holes, 9.45 x 6.30 x 3.54
Hammond 1554PB6 30.5mm Pushbutton Enclosure 240x160x90mm Polycarbonate Grey
N4X PB encl - 6 PB x 30.5mm - Polycarb 6 HOLE 30.5MM P-BUTTON ENCL. (9.5 x 6.3 x 3.5) Hammond PN 1554PB6 : UPC [623980843407]
ENCLOSURE, PUSH BUTTON, PC, GREY; Enclosure Type: Push Button; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 240mm; IP Rating: IP66; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM