Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554D2GYCL

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 2.6 x 2.4 Inch Clear

$ 15.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554D2GYCL.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-37.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1555D2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 4.7X2.6X2.4 IN, IP66, STYLEDLID, 1555
Hammond1554D2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X2.6X2.4 IN, NEMA13,1554 SERIES
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,4.53 X 2.56 X 2.17
Bud IndustriesPN-1322-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 4.53 X 2.56 X 2.17IN, PN SERIES

Descriptions

Descriptions of Hammond 1554D2GYCL provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 2.6 x 2.4 Inch Clear
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X2.6X2.4IN, NEMA13,1554 SERIES
Hammond 1554D2GYCL Watertight PC Enclosure Clear Lid 120 x 65 x 60mm Grey
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (4.72" x 2.56" x 2.40")
ENCLOSURE, WATERTIGHT; Enclosure Type: Instrument; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 66mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey, Transparen

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554D2GYCL..
  • 1554D2GYCL...