Hammond 1553DGY

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Gray, Gray, 5.8X3.5X0.98 in, 1553 Series
$ 6.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553DGY.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page19 years ago

Burklin Elektronik

SOS electronic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.61%

Supply Chain

Country of OriginMainland China
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1553DBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553DGYBAT
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553DBKBAT
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Bud IndustriesPI-1906-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906-LG
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPC-11476
ENCLOSURE, ART, DESKTOP, ABS, UL94HB, GRAY, 5.12X3X1.18 IN, PLASTICASE STYLE I

Descriptions

Descriptions of Hammond 1553DGY provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,5.8X3.5X0.98 IN,1553 SERIES
grey ABS w/ grey soft side hand held enclosure 5.80x3.50x0.98 1553D LRG SOFT TOUCH CASE GREY (5.8 x 3.5 x 0.98) Hammond PN 1553DGY : UPC [623980581651] Color: Light Gray
CASE, ABS, GREY, 147X89X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 147mm; External Width - Metric: 89mm; External Depth - Metric: 24mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM