Hammond 1553BTBUBKBAT

ABS handheld enclosure, (L x W x H) 117 x 79 x 25 mm, blue/transparent, IP54, 1553BTBUBKBAT
$ 9.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553BTBUBKBAT.

element14 APAC

Datasheet1 page14 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.59%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yellow ABS with Black Soft Side Handheld Enclosure and Battery Door 4.62x3.11x.95 Inch
Hammond1553BRDBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, RED, BLACK,4.62X3.11X0.95 IN,1553 SERIES
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBKBAT
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of Hammond 1553BTBUBKBAT provided by its distributors.

ABS handheld enclosure, (L x W x H) 117 x 79 x 25 mm, blue/transparent, IP54, 1553BTBUBKBAT
Translucent Blue ABS with Black Soft Side Enclosure and Battery Door 4.62x3.11x.95 Inch
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, TRANSLUCENTBLUE, BLACK,4.62X3.11X0.95IN
trans. blue ABS w/ black soft side enclosure & battery door 4.62x3.11x0.95 1553B IN TRANS BLUE ABS (4.62 x 3.11 x 0.95) Hammond PN 1553BTBUBKBAT : UPC [623980035055] Color: Trans. Blue
CASE, ABS, BLUE, 117X79X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 117mm; External Width - Metric: 79mm; External Depth - Metric: 24mm; IP Rating: -; Body Colour: Blue; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM