Hammond 1553BBKBKBAT

ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBKBAT
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553BBKBKBAT.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.95%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1553BRDBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, RED, BLACK,4.62X3.11X0.95 IN,1553 SERIES
Hammond1553BTBUBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, TRANSLUCENT BLUE, BLACK,4.62X3.11X0.95IN
Yellow ABS with Black Soft Side Handheld Enclosure and Battery Door 4.62x3.11x.95 Inch
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of Hammond 1553BBKBKBAT provided by its distributors.

ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBKBAT
Black ABS with Black Soft Side Handheld Enclosure and Battery Door 4.62x3.11x.95 Inch
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, BLACK,4.62X3.11X0.95IN,1553SERIES
Hammond 1553BBKBKBAT Soft Sided Hand Held Enclosure 117 x 79 x 24 Black
black ABS w/ black soft side hand held enclosure & battery door 4.62x3.11x0.95 1553 SOFT TOUCH CASE SMALL (4.62 x 3.11 x 0.95) Hammond PN 1553BBKBKBAT : UPC [623980035031] Color: Black
CASE, ABS, BLACK, 117X79X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 117mm; External Width - Metric: 79mm; External Depth - Metric: 24mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM