Hammond 1553BTBUBK

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Translucent Blue, Black, 4.62X3.11X0.95IN
$ 6.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553BTBUBK.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-52.67%

Supply Chain

Country of OriginMainland China
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1553BRDBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, RED, BLACK,4.62X3.11X0.95 IN,1553 SERIES
Yellow ABS with Black Soft Side Handheld Enclosure and Battery Door 4.62x3.11x.95 Inch
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBKBAT
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of Hammond 1553BTBUBK provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, TRANSLUCENT BLUE, BLACK,4.62X3.11X0.95IN
Translucent Blue ABS with Black Soft Side Handheld Enclosure 4.62x3.11x.95 Inch
Hammond 1553BTBUBK Translucent Blue Soft Side Enclosure 117 x 79 x 24mm
trans. blue ABS w/ black soft side hand held enclosure 4.62x3.11x0.95 1553B IN TRANS BLUE ABS (4.62 x 3.11 x 0.95) Hammond PN 1553BTBUBK : UPC [623980035048] Color: Trans. Blue
ENCLOSURE, ABS, BLUE, 117X79X24MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 24mm; External Width - Metric: 78mm; External Depth - Metric: 117mm; IP Rating: -; Body Colour: Blue; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM