Hammond 1551USB2TSK

Translucent Smoke ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Translucent Smoke
$ 1.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551USB2TSK.

Electro Sonic

Datasheet2 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.18%

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond 1551USB2CLR Miniature Plastic USB Enclosure 50x25x15.5 Transparent Clear
Translucent Red ABS Plastic Usb Enclosure 2.56 x 1.18 x 0.61 Inch Translucent Red
Hammond 1551USB3CLR Miniature Plastic USB Enclosure 65x30x15.5 Transparent Clear
Bud IndustriesUSB-7201-C
Bud Industries USB-7201-C USB Enclosure, Clear, 2.8x0.9x0.3 in, USB Enclosure Series

Descriptions

Descriptions of Hammond 1551USB2TSK provided by its distributors.

Translucent Smoke ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Translucent Smoke
Hammond 1551USB2TSK Miniature Plastic USB Enclosure 50x25x15.5 Transparent Smoke
ABS enclosure, (L x W x H) 50 x 25 x 15 mm, transparent, IP54, 1551USB2TSK
Hammond ABSshell, external dimensions50 x 25 x 15.5mm, 1551series, IP54, smoke translucent
translucent smoke ABS plastic USB enclosure USB 50 X 25 X 15.5MM TRANS SMK (1.97 x 0.98 x 0.61) Hammond PN 1551USB2TSK : UPC [623980562711] Color: Trans. Smoke
ENCLOSURE, USB, ABS, IP54, SMOKE; Enclosure Type: USB; Enclosure Material: ABS; External Height - Metric: 15.5mm; External Width - Metric: 25mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Smoke; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM