Hammond 1551USB3CLR

Hammond 1551USB3CLR Miniature Plastic USB Enclosure 65x30x15.5 Transparent Clear
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551USB3CLR.

Electro Sonic

Datasheet2 pages6 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Translucent Red ABS Plastic Usb Enclosure 2.56 x 1.18 x 0.61 Inch Translucent Red
Translucent Smoke ABS Plastic Usb Enclosure 2.56 x 1.18 x 0.61 Inch Translucent Smoke
Translucent Red ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Translucent Red
SerpacC-4TR-BL
Translucent Plastic Enclosures 1.38X2.13X.58 BL

Descriptions

Descriptions of Hammond 1551USB3CLR provided by its distributors.

Hammond 1551USB3CLR Miniature Plastic USB Enclosure 65x30x15.5 Transparent Clear
ABS enclosure, (L x W x H) 65 x 30 x 15 mm, transparent, IP51, 1551USB3CLR
Clear ABS Plastic Usb Enclosure 2.56 x 1.18 x 0.61 Inch Translucent Clear
ENCLOSURE, USB, ABS, IP54, CLEAR; Enclosure Type: USB; Enclosure Material: ABS; External Height - Metric: 15.5mm; External Width - Metric: 30mm; External Depth - Metric: 65mm; IP Rating: IP54; Body Colour: Transparent; NEMA Rat
clear ABS plastic USB enclosure USB 65 X 30 X 15.5MM ABS CLEAR (2.56 x 1.18 x 0.61) Hammond PN 1551USB3CLR : UPC [623980562650] Color: Trans. Clear

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551USB3CLR.