Serpac C2,GY

Enclosure, Clamshell, Handheld, Abs, UL94HB, Gray, 1.9X1.25X0.5 in, C-series
$ 2.607
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac C2,GY.

Newark

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

Related Parts

Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
SerpacC-4GY
Case, Abs, Miniature, Midgrey; |Serpac C-4GY
SerpacC-4TR-GY
ENCLOSURE,GRAY,C-4-TR-GY, TRANSLUCENT GRAY,ABS PLASTIC
Hammond1551QFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.58X1.58X0.59 IN,1551 SERIES
Hammond1551NGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.38X1.38X0.59 IN, 1551 SERIES
Hammond1551QGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.58X1.58X0.59 IN, 1551 SERIES

Descriptions

Descriptions of Serpac C2,GY provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 1.9X1.25X0.5 IN, C-SERIES
BOX ABS GRAY 1.25"L X 1.9"W
Enclosure, Hand Held, Plastic, Gray; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:12.7Mm; External Width - Metric:48Mm; External Depth - Metric:32Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Serpac C2,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-2,GY