Hammond 1551FFLBK

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Black, 1.97X1.38X0.59 in, 1551 Series
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551FFLBK.

Farnell

Datasheet1 page18 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1551FBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.59 IN, 1551 SERIES
Hammond1551JBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.59 IN, 1551 SERIES
Hammond1551FGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.59 IN, 1551 SERIES
Bud IndustriesHH-3471
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,3.519X1.769X0.15IN, GRABBERSSTYLED

Descriptions

Descriptions of Hammond 1551FFLBK provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.38X0.59 IN,1551 SERIES
Hammond 1551FFLBK Miniature Plastic Enclosure Flanged 50 x 35 x 15 Black
black plastic enclosure with flanged lid 50 X 35 X 15MM BK FLANGED LID (1.97 x 1.38 x 0.59) Hammond PN 1551FFLBK : UPC [623980583211] Color: Black
BOX, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 35mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 35 / External Depth mm = 50 / External Height mm = 15 / Internal Width mm = 30.17 / Internal Depth mm = 45.17 / Internal Height mm = 11 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM