Hammond 1550Z113

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 4.54X3.56X1.98 in, Nema 13, 1550Z
$ 11.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z113.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+16.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z111
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X1.97 IN, NEMA 13,1550Z
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Bud IndustriesANS-3803
ENCLOSURE, ALUMUM, DIECAST, NATURAL, 3.79X3.79X2.64 , NEMA 4X, ANS SERIES
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Hammond1590BBS
Die Cast Enclosure 1590 119.5x94x42.1mm Die-Cast Aluminium Natural IP54
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66

Descriptions

Descriptions of Hammond 1550Z113 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X3.56X1.98 IN, NEMA 13,1550Z
Hammond 1550Z113 Diecast Enclosure (Thick Wall, 115 x 90 x 55mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (4.54 x 3.56 x 1.98) Hammond PN 1550Z113 : UPC [623980404325] Color: Natural Aluminum
BOX, DIECAST, 55X90X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 115.4mm; External Width - Metric: 90.4mm; External Depth - Metric: 55.4mm; IP Rating: IP66; Body Colour: Unfinis
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 115.4 / External Width mm = 90.4 / External Height mm = 55.4 / Internal Length mm = 106.93 / Internal Width mm = 81.93 / Internal Height mm = 50.4 / Screw Post Clearance (Length) mm = 91.07 / Screw Post Clearance (Width) mm = 58.07 / Enclosure Colour = Aluminium / Standards Met = UL Listed / Series = 1550

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z113.