Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WABK

Aluminum die cast enclosure, (L x W x H) 89 x 35 x 26 mm, black (RAL 9005), IP66, 1550WABK
$ 7.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WABK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-75.48%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550ABK
Aluminum die cast enclosure, (L x W x H) 89 x 35 x 26 mm, black (RAL 9005), IP54, 1550ABK
Hammond1455D802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X1.76X0.99IN,1455SERIES
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Hammond1455D801
Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.15"L X 1.67"W
Bud IndustriesCU-4123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1550WABK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 89 x 35 x 26 mm, black (RAL 9005), IP66, 1550WABK
Black Watertight Diecast Aluminum Enclosure 3.5 x 1.38 x 1.02 Inch Black
Hammond 1550WABK IP66 Diecast Aluminium Enclosure Black (89 x 35 x 30mm)
ENCLOSURE, DIECAST ALUMINUM, IP66, WATERTIGHT, 3.5X1.38X1.02IN, 1550W SERIES
black watertight diecast aluminum enclosure DIECAST 1550 WATERTIGHT BLACK (3.5 x 1.38 x 1.02) Hammond PN 1550WABK : UPC [623980057545] Color: Black
BOX, DIECAST, 31X35X89MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:3.5"; External Height - Metric:89mm; External Width - Imperial:1.38"; External Width - Metric:35mm; External Depth - Imperial:1.18"; External Depth - Metric:30mm; IP Rating:66; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WABK..