What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1538M22

RF Choke Wirewound 10uH 10% 1KHz Ferrite 20A 0.006Ohm DCR RDL
$ 7.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1538M22.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-57.14%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 17A 0.006Ohm DCR RDL
Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box
Inductor Power Unshielded Drum Core 10uH 10% 100KHz Ferrite 38A 0.006Ohm DCR RDL
Wurth Elektronik74477510
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-10% 2.3A
Murata Power Solutions17103C
Inductor General Purpose Wirewound 10uH 10% 1KHz 65Q-Factor 1.8A 50mOhm DCR RDL

Descriptions

Descriptions of Hammond 1538M22 provided by its distributors.

RF Choke Wirewound 10uH 10% 1KHz Ferrite 20A 0.006Ohm DCR RDL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
RF Choke, heavy duty hash choke, inductance 10uH, DC current 20A, 1538 series RF CHOKE Hammond PN 1538M22 : UPC [623980300177]
RF CHOKE, 10UH, 10%, 20A, RADIAL; Product Range:1538 Series; Inductance:10µH; DC Current Rating:20A; DC Resistance Max:6mohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:20MHz; Inductor Case Style:Radial Leaded RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM