What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1538M09

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1538M09.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.63%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 10uH 10% 100KHz Ferrite 30A 0.009Ohm DCR RDL
Ind Power 10uH 10% 1KHz Ferrite 9A Radial Bulk

Descriptions

Descriptions of Hammond 1538M09 provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
RF Choke, heavy duty hash choke, inductance 10uH, DC current 12A, 1538 series RF CHOKE Hammond PN 1538M09 : UPC [623980300030]
1538 Radial Horizontal Cylinder 0.640Diax1.120L 16.26mmx28.45mm 10muH
1KHz 12A 10μH 12mΩ ±10% Through hole mounting 28.45mm(Length)
INDUCTORS, FIXED, EMI/RF CHOKE
Hammond Manufacturing Rf Choke

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM