Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1458A3

Steel enclosure, (L x W x H) 102 x 102 x 76 mm, black (RAL 9005), IP31, 1458A3
$ 36.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458A3.

TME

Datasheet1 page21 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-9.94%

Supply Chain

Introduction Date2023-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1458VA3
Steel enclosure, (L x W x H) 102 x 102 x 76 mm, black (RAL 9005), IP31, 1458VA3
Aluminum enclosure, (L x W x H) 106.17 x 146.05 x 81.53 mm, gray/black, 1456CE3WHCWW
Hammond1454F
Steel enclosure, (L x W x H) 102 x 152 x 76 mm, black (RAL 9005), IP32, 1454F

Descriptions

Descriptions of Hammond 1458A3 provided by its distributors.

Steel enclosure, (L x W x H) 102 x 102 x 76 mm, black (RAL 9005), IP31, 1458A3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 4X4X3 IN, 1458 SERIES
Black Steel/Aluminum Wall Mount Instrument Enclosure
Enclosures 18 Gauge Steel Satin Black 4 x 4 x 3 Inch Black
Instrument Enclosures INST. CASE 4WX4DPX3H
Metal; Aluminum; 0.064 in.; Satin Black
RS APAC
enclosures - 18 gauge steel; satin black INST. CASE 4WX4DPX3H (4 x 4 x 3) Hammond PN 1458A3 : UPC [623980528601] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 76.2mm; External Width - Metric: 101.6mm; External Depth - Metric: 101.6mm; IP Rating: IP31; Body Colour: Bla

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM