Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456CE3WHCWW

Enclosure, Sloping, Desktop, Aluminum, Steel, Walnut, Offwhite, 5.5X4X3IN, 1456 Series
$ 63.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456CE3WHCWW.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+943%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1458A3
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 4X4X3 IN, 1458 SERIES
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Hammond1411LU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN
Hammond1411L
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X4X3 IN
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3951-KO
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1456CE3WHCWW provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE, 5.5X4X3IN,1456 SERIES
sloped metal console; 30 degree; beige top; walnut sides PANEL/CASE (5.5 x 4 x 3) Hammond PN 1456CE3WHCWW : UPC [623980014050] Color: Beige
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 84.15mm; External Width - Metric: 127.51mm; External Depth - Metric: 146.05mm; IP Rating: IP31; Bod

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM