Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456RH3WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 17X8.3X3 in, Vented, 1456SERIES
$ 44.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456RH3WHBU.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond 1456RH3BKBU Sloped Enclosure 217x432x81mm Aluminium Blue/Black
Hammond 1456PH3WHBU Sloped Enclosure 217x356x81mm Aluminium Blue/Beige
Hammond 1456WH3BKBU Sloped Enclosure 217x508x81mm Aluminium Blue/Black
Bud IndustriesKB-13202
Gray Texture Aluminum Keyboard Enclosure
Bud IndustriesIA-6160
ENCLOSURE, INSTRUMENT, DESKTOP, ALUMINUM, EARTH TONE, 12.93X8.27X2.72 IN, IA SERIES
Bud IndustriesEXN-23363-BLP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 3.5 in. D Extruded Aluminum

Descriptions

Descriptions of Hammond 1456RH3WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 17X8.3X3 IN, VENTED,1456SERIES
Hammond 1456RH3WHBU Sloped Enclosure 217x432x81mm Aluminium Blue/Beige
sloped metal console; 15 degree; beige top; blue case PANEL/CASE (8.3 x 17 x 3) Hammond PN 1456RH3WHBU : UPC [623980014456] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 81.43mm; External Width - Metric: 430.21mm; External Depth - Metric: 218.67mm; IP Rating: IP31; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456RH3WHBU.