Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456FH2WHCWW

Aluminum enclosure, (L x W x H) 169.67 x 222.76 x 56.13 mm, gray/black, 1456FH2WHCWW
$ 68.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456FH2WHCWW.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

DigiKey

Inventory History

3 month trend:
-11.69%

Supply Chain

Introduction Date2024-11-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Aluminum enclosure, (L x W x H) 146 x 165 x 70 mm, blue, IP31, 1456FE1BKBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 146 x 165 x 56 mm, blue, IP31, 1456FE2BKBU
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1456FH2WHCWW provided by its distributors.

Aluminum enclosure, (L x W x H) 169.67 x 222.76 x 56.13 mm, gray/black, 1456FH2WHCWW
sloped metal console; 15 degree; beige top; walnut sides PANEL/CASE (8.5 x 6.5 x 2) Hammond PN 1456FH2WHCWW : UPC [623980014166] Color: Beige
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BROWN; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:165.1mm; External Depth - Metric:215.9mm; IP Rating:IP31; NEMA Rating:- RoHS Compliant: Yes
ENCLOSURE, ALUMINIUM INSTRUMENT; Enclosure Material:Aluminium; Body Colour:Beige; External Height - Imperial:2.2"; External Height - Metric:56mm; External Width - Imperial:6.5"; External Width - Metric:165mm; External Depth - Imperial:8.74"; External Depth - Metric:222mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456FH2WHCWW..