Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455NC1202

Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1202
$ 15.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455NC1202.

Farnell

Datasheet1 page15 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.08%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1455N1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1202
Hammond1455NC1602
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1602
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1201BK
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesAN-2864-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 2.24, AN-A SERIES
SerpacA31,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 5.31X5.1X1.71 IN, A SERIES

Descriptions

Descriptions of Hammond 1455NC1202 provided by its distributors.

Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1202
channel mount enclosure; 120mm; plastic end cap 1455NC 120mm CHANNELMOUNT CASE (4.72 x 4.06 x 2.09) Hammond PN 1455NC1202 : UPC [623980538549] Color: Clear (Anodize)
ENCLOSURE, 120X103X53, CHANNEL MOUNT; Enclosure Type:PCB Box; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.09"; External Height - Metric:53mm; External Width - Imperial:4.06"; External Width - Metric:103mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455NC1202.