Hammond 1455N1201

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 4.72X4.06X2.09IN, 1455SERIES
$ 18.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455N1201.

SOS electronic

Datasheet1 page19 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1202BK
Hammond1455N1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1202
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesEX-4501
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.38X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1455N1201 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X2.09IN,1455SERIES
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1201
extruded aluminum enclosure w/ metal end panels 120 X 103 X 53MM EXTRUDED ENCL (4.72 x 4.06 x 2.09) Hammond PN 1455N1201 : UPC [623980241678] Color: Clear (Anodize)
ENCLOSURE, ALUMINIUM, 103X120X53MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 53mm; External Width - Metric: 103mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Tr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM