What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455A1002BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 3.94X2.76X0.47 in, 1455 Series
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455A1002BK.

element14 APAC

Datasheet1 page20 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X2.76X0.47 IN,1455 SERIES
Hammond1455A802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES
Hammond1455A1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X2.76X0.47IN,1455SERIES
Bud IndustriesEXT-9162
Bud Industries EXT-9162 Extruded Enclosure, Aluminum, 0.4x2.2x3.9 in, EXT Series
Bud IndustriesEXT-9163
Extruded Aluminum Enclosure EXT-9163, Extruded Aluminum Enclosure (0.5 X 2.4 X 3.9 In)

Descriptions

Descriptions of Hammond 1455A1002BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.94X2.76X0.47 IN,1455 SERIES
black extruded aluminum enclosure w/ plastic end panels 100 X 70 X 12MM EXTRUDED ENCL (3.94 x 2.76 x 0.47) Hammond PN 1455A1002BK : UPC [623980137834] Color: Black
ENCLOSURE, BLACK, 100X70X12MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 12mm; External Width - Metric: 70mm; External Depth - Metric: 100mm; IP Rating: IP54; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455A1002BK..