What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1438H

NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 9.5 x 6.2 x 4.7 Steel/Gray
$ 133.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1438H.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-7.27%

Supply Chain

Introduction Date2025-07-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1437K
Pushbutton Enclosure Extra Deep 9 Pushbutton x 30.5mm Steel/Gray 9.5 x 8.5 x 4.75 Inch
Hammond1437MH
Pushbutton Enclosure Extra Deep 6 Pushbutton x 22.5mm Steel/Gray 9.5 x 6.25 x 4.75 Inch
Hammond1438K
NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 9.5 x 8.5 x 4.7 Steel/Gray
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1438H provided by its distributors.

NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 9.5 x 6.2 x 4.7 Steel/Gray
Screws Electrical Enclosures, 9-1/2 in H, 4-3/4 in D, 6-1/4 in W, NEMA 12, Steel
Enclosure Junction Box; Steel; HxWxD: 9.5 x 6.25 x 4.75 in.
ENCLOSURE, JUNCTION BOX, STEEL , GRY
Gray Mild Steel Flange Mount Junction Box
NEMA 12 Enclosures ECL N4 1 DR. C/W WN
BOX STEEL GRAY 9.500"L X 6.250"W
Enclosure, Junction Box, Steel , Gry; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:241.3Mm; External Width - Metric:159Mm; External Depth - Metric:121Mm; Ip Rating:Ip54; Body Color:Gray Rohs Compliant: Yes |Hammond 1438H

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM