What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1437MH

Pushbutton Enclosure Extra Deep 6 Pushbutton x 22.5mm Steel/Gray 9.5 x 6.25 x 4.75 Inch
$ 143.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1437MH.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-39.29%

Related Parts

Hammond1438H
NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 9.5 x 6.2 x 4.7 Steel/Gray
Hammond1437K
Pushbutton Enclosure Extra Deep 9 Pushbutton x 30.5mm Steel/Gray 9.5 x 8.5 x 4.75 Inch
Hammond1438K
NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 9.5 x 8.5 x 4.7 Steel/Gray
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1437MH provided by its distributors.

Pushbutton Enclosure Extra Deep 6 Pushbutton x 22.5mm Steel/Gray 9.5 x 6.25 x 4.75 Inch
PUSHBUTTON ENCLOSURE, NEMA 12, 6 HOLE GREY, 22.5MM DIAMETER STEEL
Steel Pushbutton Enclosure Standard 22.5mm
Push Button Enclosure,6 1/4" W
PUSHBUTTON ENCLOSURE, 9.5 X 6.2 X
BOX STEEL GRAY 9.500"L X 6.250"W
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:241mm; External Width - Metric:159mm; External Depth - Metric:121mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM