Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1420B7

Enclosure, Wallmount, Mild Steel, Nema 1, Quarter Turn, Flanged
$ 182.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1420B7.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-02-01

Related Parts

HammondN1A16127
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 16X12X7
HammondCS16126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X12, NEMA 1, NO KNOCKOUTS
HammondN1WS16126
N1 Surface Mount Enclosure 16 x 12 x 6 Steel/Gray 16 x 12 x 6 Inch
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1420B7 provided by its distributors.

ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED
N1 Wallmount Encl w/panel - 16 x 12 x 7 - Steel/Gray GNRL PURPOSE ENCL16X12X7 (16 x 12 x 7) Hammond PN 1420B7 : UPC [623980391502]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:406mm; External Width - Metric:305mm; External Depth - Metric:178mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM